


H3ABT-10108-S8 | |
|---|---|
DigiKey Part Number | H3ABT-10108-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10108-S8 |
Description | JUMPER-H1506TR/A3048S/H1504TR 8" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹56.19100 | ₹561.91 |
| 30 | ₹50.97267 | ₹1,529.18 |
| 50 | ₹48.71760 | ₹2,435.88 |
| 100 | ₹45.81020 | ₹4,581.02 |
| 250 | ₹42.23188 | ₹10,557.97 |
| 500 | ₹39.71400 | ₹19,857.00 |
| 1,000 | ₹37.34615 | ₹37,346.15 |
| 2,500 | ₹34.43334 | ₹86,083.35 |
| 5,000 | ₹32.38251 | ₹1,61,912.55 |









