


H3ABT-10110-S8 | |
|---|---|
DigiKey Part Number | H3ABT-10110-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10110-S8 |
Description | JUMPER-H1506TR/A3048S/H1504TR10" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹58.14800 | ₹581.48 |
| 30 | ₹52.68100 | ₹1,580.43 |
| 50 | ₹50.35780 | ₹2,517.89 |
| 100 | ₹47.34780 | ₹4,734.78 |
| 250 | ₹43.64832 | ₹10,912.08 |
| 500 | ₹41.04656 | ₹20,523.28 |
| 1,000 | ₹38.60044 | ₹38,600.44 |
| 2,500 | ₹35.58922 | ₹88,973.05 |
| 5,000 | ₹33.46962 | ₹1,67,348.10 |









