


H3BXT-10105-S4 | |
|---|---|
DigiKey Part Number | H3BXT-10105-S4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10105-S4 |
Description | JUMPER-H1504TR/A2015S/X 5" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹45.94100 | ₹459.41 |
| 30 | ₹41.68533 | ₹1,250.56 |
| 50 | ₹39.82760 | ₹1,991.38 |
| 100 | ₹37.45150 | ₹3,745.15 |
| 250 | ₹34.52356 | ₹8,630.89 |
| 500 | ₹32.46228 | ₹16,231.14 |
| 1,000 | ₹30.52680 | ₹30,526.80 |
| 2,500 | ₹28.14553 | ₹70,363.82 |
| 5,000 | ₹26.46911 | ₹1,32,345.55 |









