
H4BXT-10104-G6 | |
|---|---|
DigiKey Part Number | H4BXT-10104-G6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10104-G6 |
Description | JUMPER-H9992TR/1853 GR/X 4" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹45.19500 | ₹451.95 |
| 30 | ₹41.00200 | ₹1,230.06 |
| 50 | ₹39.17540 | ₹1,958.77 |
| 100 | ₹36.83640 | ₹3,683.64 |
| 250 | ₹33.95696 | ₹8,489.24 |
| 500 | ₹31.93112 | ₹15,965.56 |
| 1,000 | ₹30.02732 | ₹30,027.32 |
| 2,500 | ₹27.68519 | ₹69,212.97 |
| 5,000 | ₹26.03617 | ₹1,30,180.85 |