
H6AXG-10105-V7 | |
|---|---|
DigiKey Part Number | H6AXG-10105-V7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10105-V7 |
Description | JMPR-DF22-1416PCFA/A2104V/X 5" |
Customer Reference | |
Detailed Description | Violet 16 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹130.83300 | ₹1,308.33 |
| 30 | ₹125.24200 | ₹3,757.26 |
| 50 | ₹122.44640 | ₹6,122.32 |
| 100 | ₹116.88320 | ₹11,688.32 |
| 250 | ₹105.75120 | ₹26,437.80 |
| 500 | ₹97.40174 | ₹48,700.87 |
| 1,000 | ₹83.48813 | ₹83,488.13 |
| 2,500 | ₹77.92176 | ₹1,94,804.40 |
| 5,000 | ₹74.02584 | ₹3,70,129.20 |