


H8BBT-10102-S8 | |
|---|---|
DigiKey Part Number | H8BBT-10102-S8-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10102-S8 |
Description | DUAL END JUMPER 2" 28AWG SLATE |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹43.42500 | ₹434.25 |
| 30 | ₹40.19433 | ₹1,205.83 |
| 50 | ₹38.76540 | ₹1,938.27 |
| 100 | ₹36.92030 | ₹3,692.03 |
| 250 | ₹34.60184 | ₹8,650.46 |
| 500 | ₹32.94870 | ₹16,474.35 |
| 1,000 | ₹31.37479 | ₹31,374.79 |
| 2,500 | ₹29.41025 | ₹73,525.62 |
| 5,000 | ₹28.00631 | ₹1,40,031.55 |