


H8BXT-10112-V6 | |
|---|---|
DigiKey Part Number | H8BXT-10112-V6-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10112-V6 |
Description | SINGLE END JUMPER 12" 26AWG PURP |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹51.53200 | ₹515.32 |
| 30 | ₹47.64900 | ₹1,429.47 |
| 50 | ₹45.94060 | ₹2,297.03 |
| 100 | ₹43.75080 | ₹4,375.08 |
| 250 | ₹41.00556 | ₹10,251.39 |
| 500 | ₹39.04494 | ₹19,522.47 |
| 1,000 | ₹37.18028 | ₹37,180.28 |
| 2,500 | ₹34.85194 | ₹87,129.85 |
| 5,000 | ₹33.18894 | ₹1,65,944.70 |