50 Position Rectangular Socket Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF3A-50D-2.54R

DigiKey Part Number
H123706-ND
Manufacturer
Manufacturer Product Number
HIF3A-50D-2.54R
Description
CONN SOCKET 50POS IDC 28AWG GOLD
Customer Reference
Detailed Description
50 Position Rectangular Socket Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
HIF3A-50D-2.54R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Last Time Buy
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
50
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
Latch Holder
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Polarizing Key, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30/11/2026
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹1,878.63000₹1,878.63
10₹1,596.27600₹15,962.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.