Connector Header Through Hole, Right Angle 34 position 0.125" (3.18mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF4-34P-3.18DS

DigiKey Part Number
H123920-ND
Manufacturer
Manufacturer Product Number
HIF4-34P-3.18DS
Description
CONN HEADER R/A 34POS 3.18MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 34 position 0.125" (3.18mm)
Datasheet
 Datasheet
EDA/CAD Models
HIF4-34P-3.18DS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock/Eject Hooks
Mfr
Contact Length - Mating
0.201" (5.10mm)
Series
Contact Length - Post
0.138" (3.50mm)
Packaging
Tray
Insulation Height
0.394" (10.00mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Rows
2
Features
Keying Slot, Mounting Flange
Row Spacing - Mating
Operating Temperature
-55°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
300V
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.