
HR31-5.08P-5SC(72) | |
|---|---|
DigiKey Part Number | HR31-5.08P-5SC(72)-ND |
Manufacturer | |
Manufacturer Product Number | HR31-5.08P-5SC(72) |
Description | CONN PLUG HSG 5POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Green 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | HR31-5.08P-5SC(72) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 100°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹533.96000 | ₹533.96 |
| 10 | ₹453.53600 | ₹4,535.36 |
| 25 | ₹425.07720 | ₹10,626.93 |
| 50 | ₹404.78140 | ₹20,239.07 |
| 100 | ₹385.45460 | ₹38,545.46 |
| 250 | ₹361.31940 | ₹90,329.85 |
| 500 | ₹344.08186 | ₹1,72,040.93 |
| 1,000 | ₹327.67180 | ₹3,27,671.80 |
| 2,500 | ₹307.18168 | ₹7,67,954.20 |