Socket Contact Gold 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR31-SC-121(71)

DigiKey Part Number
H11446-ND
Manufacturer
Manufacturer Product Number
HR31-SC-121(71)
Description
CONN SOCKET 18-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
HR31-SC-121(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹123.01000₹123.01
10₹104.18200₹1,041.82
25₹97.62160₹2,440.54
50₹92.94380₹4,647.19
100₹88.49870₹8,849.87
300₹81.88877₹24,566.63
500₹78.99004₹39,495.02
1,000₹75.21881₹75,218.81
2,500₹70.51086₹1,76,277.15
Manufacturers Standard Package