
HT113/AC-5ND | |
|---|---|
DigiKey Part Number | H12255-ND |
Manufacturer | |
Manufacturer Product Number | HT113/AC-5ND |
Description | TOOL PRESS PNEUM CIRC CONTACTS |
Customer Reference | |
Detailed Description | Bench Press Tool Circular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Pneumatic | |
Tool Type | Bench Press | |
For Use With/Related Products | Circular Contacts | |
Wire Gauge or Range - AWG | - | |
Features | - | |
Base Product Number |