
HV-AT(4)-PJ | |
|---|---|
DigiKey Part Number | H126351-ND |
Manufacturer | |
Manufacturer Product Number | HV-AT(4)-PJ |
Description | RF ATTENUATOR 4DB 50OHM 1.85MM |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 67 GHz 50 Ohms 1W 1.85mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Attenuation Value | 4dB | |
Frequency Range | 0 Hz ~ 67 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | 1.85mm In-Line Module | |
Base Product Number |