Parametric Equivalent

JR16WR-10PC | |
|---|---|
DigiKey Part Number | HR960-ND |
Manufacturer | |
Manufacturer Product Number | JR16WR-10PC |
Description | CONN RCPT HSNG MALE 10POS PNL MT |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 10 | |
Shell Size - Insert | 16 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.0mm | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Aluminum Alloy | |
Shell Finish | Chrome | |
Housing Color | Black | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polycarbonate (PC) | |
Contact Shape | Circular | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
