
JR25RC(71) | |
|---|---|
DigiKey Part Number | JR25RC(71)-ND |
Manufacturer | |
Manufacturer Product Number | JR25RC(71) |
Description | CONN COVER 25 SILVER |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 25 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | JR Series Receptacle | |
Shell Size - Insert | 25 | |
Material | Aluminum Alloy | |
Features | Metal Chain | |
Color | Silver | |
Base Product Number |




