
MS-151-C(BP) | |
|---|---|
DigiKey Part Number | H11412-ND |
Manufacturer | |
Manufacturer Product Number | MS-151-C(BP) |
Description | CONN COAX SWITCH PLUG STR 50 OHM |
Customer Reference | |
Detailed Description | Coaxial Switch - 4.15mm Plug Dia Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Internal Switch |
Packaging Tray | Housing Color Silver |
Part Status Obsolete | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 5000 |
Cable Group 1.5DS-QEHV(TA) | Insertion Loss 1dB |
Fastening Type Snap-On | Base Product Number |