Parametric Equivalent

N.FL-R-SMT-1(01) | |
|---|---|
DigiKey Part Number | H126280-ND |
Manufacturer | |
Manufacturer Product Number | N.FL-R-SMT-1(01) |
Description | CONN N.FL RCPT STR 50 OHM SMD |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | N.FL-R-SMT-1(01) Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Black |
Packaging Bag | Center Contact Material Brass |
Part Status Obsolete | Body Material Phosphor Bronze |
Connector Style | Body Finish Silver |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -40°C ~ 90°C |
Impedance 50 Ohms | Mating Cycles 20 |
Mounting Type Surface Mount | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N.FL-R-SMT-1(10) | Hirose Electric Co Ltd | 6,494 | H122199CT-ND | ₹109.03000 | Parametric Equivalent |
