
N-P-5DV(40) | |
|---|---|
DigiKey Part Number | H122840-ND |
Manufacturer | |
Manufacturer Product Number | N-P-5DV(40) |
Description | CONN N PLUG STR 50OHM SOLDER |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | N-P-5DV(40) Models |
Category | Frequency - Max 1 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Obsolete | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -30°C ~ 60°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 5000 |
Cable Group 5D-2V | Base Product Number |
Fastening Type Threaded |