
PCN10EB-90P-2.54DS(72) | |
|---|---|
DigiKey Part Number | H124268-ND |
Manufacturer | |
Manufacturer Product Number | PCN10EB-90P-2.54DS(72) |
Description | CONN DIN HDR 90POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 90 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PCN10EB-90P-2.54DS(72) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 90 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹752.01000 | ₹752.01 |
| 10 | ₹638.88300 | ₹6,388.83 |
| 30 | ₹591.23400 | ₹17,737.02 |
| 50 | ₹570.27960 | ₹28,513.98 |
| 100 | ₹543.06010 | ₹54,306.01 |
| 250 | ₹509.07140 | ₹1,27,267.85 |
| 500 | ₹484.79272 | ₹2,42,396.36 |
| 1,000 | ₹461.67420 | ₹4,61,674.20 |
