
PS2-2RP/2C/4CH | |
|---|---|
DigiKey Part Number | PS2-2RP/2C/4CH-ND |
Manufacturer | |
Manufacturer Product Number | PS2-2RP/2C/4CH |
Description | CONN PLUG HSG 8POS PNL MNT |
Customer Reference | |
Detailed Description | 8 (2 Power (Loaded) + 6) Rectangular Connectors - Housings Plug, Combination Black |
Datasheet | Datasheet |
EDA/CAD Models | PS2-2RP/2C/4CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Mounting Flange | |
Note | Contacts Not Included | |
Base Product Number |
