
RDAD-15S(55) | |
|---|---|
DigiKey Part Number | H122860-ND |
Manufacturer | |
Manufacturer Product Number | RDAD-15S(55) |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | RDAD-15S(55) Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Voltage Rating 350V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (M2.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹791.15000 | ₹791.15 |
| 10 | ₹672.71000 | ₹6,727.10 |
| 45 | ₹604.88067 | ₹27,219.63 |
| 90 | ₹576.00333 | ₹51,840.30 |
| 135 | ₹559.76481 | ₹75,568.25 |
| 270 | ₹533.05500 | ₹1,43,924.85 |
| 540 | ₹507.63246 | ₹2,74,121.53 |
| 1,035 | ₹484.87962 | ₹5,01,850.41 |