
RM15QRD-10PH(81) | |
|---|---|
DigiKey Part Number | 26-RM15QRD-10PH(81)-ND |
Manufacturer | |
Manufacturer Product Number | RM15QRD-10PH(81) |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | RM15QRD-10PH(81) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 15 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 350VAC, 490VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,186.26000 | ₹1,186.26 |
| 20 | ₹960.00200 | ₹19,200.04 |
| 40 | ₹914.17800 | ₹36,567.12 |
| 60 | ₹888.40433 | ₹53,304.26 |
| 100 | ₹856.95710 | ₹85,695.71 |
| 260 | ₹801.11646 | ₹2,08,290.28 |
| 500 | ₹765.02910 | ₹3,82,514.55 |
| 1,000 | ₹728.56169 | ₹7,28,561.69 |