Power Connector Plug, Female Sockets RP34 Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP34-8SP-3SC(71)

DigiKey Part Number
HR1286-ND
Manufacturer
Manufacturer Product Number
RP34-8SP-3SC(71)
Description
AC PLUG RP34
Customer Reference
Detailed Description
Power Connector Plug, Female Sockets RP34 Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
RP34-8SP-3SC(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Obsolete
Connector Style
RP34
Connector Type
Plug, Female Sockets
Current Rating (Amps)
-
Voltage Rating
-
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.