
RP34L-5PA-2SC(1857)(71) | |
|---|---|
DigiKey Part Number | HR1288-ND |
Manufacturer | |
Manufacturer Product Number | RP34L-5PA-2SC(1857)(71) |
Description | CONN PLUG STRAIGHT POWR SUPPLY |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Cable 6.09' (1.86m) |
Datasheet | Datasheet |
EDA/CAD Models | RP34L-5PA-2SC(1857)(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Plug to Cable | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 6.09' (1.86m) | |
Features | Polarizing Key | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Palladium | |
Contact Finish Thickness | - | |
Base Product Number |