
SC-1600-112 | |
|---|---|
DigiKey Part Number | SC-1600-112-ND |
Manufacturer | |
Manufacturer Product Number | SC-1600-112 |
Description | CONN SOCKET 24-28AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | SC-1600-112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹29.82000 | ₹298.20 |
| 25 | ₹27.99320 | ₹699.83 |
| 50 | ₹26.65120 | ₹1,332.56 |
| 100 | ₹25.36520 | ₹2,536.52 |
| 300 | ₹23.47043 | ₹7,041.13 |
| 500 | ₹22.63860 | ₹11,319.30 |
| 1,000 | ₹21.55672 | ₹21,556.72 |
| 2,500 | ₹20.20645 | ₹50,516.12 |
