
SMPMP(SB)-HVP | |
|---|---|
DigiKey Part Number | SMPMP(SB)-HVP-ND |
Manufacturer | |
Manufacturer Product Number | SMPMP(SB)-HVP |
Description | COAX ADAPT 1.85MM TO SMPM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.85mm Plug, Male Pin To SMPM Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | SMPMP(SB)-HVP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | 1.85mm Plug, Male Pin | |
Convert To (Adapter End) | SMPM Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 65 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | Smooth Bore | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,342.83000 | ₹9,342.83 |
| 20 | ₹7,562.64950 | ₹1,51,252.99 |
| 40 | ₹7,202.08975 | ₹2,88,083.59 |
| 60 | ₹6,999.20050 | ₹4,19,952.03 |
| 100 | ₹6,802.57800 | ₹6,80,257.80 |