



TM1R-616M44-35S-150AM | |
|---|---|
DigiKey Part Number | H11389-ND |
Manufacturer | |
Manufacturer Product Number | TM1R-616M44-35S-150AM |
Description | CONN MOD JACK 4P4C UNSHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) User Selectable Unshielded |
Datasheet | Datasheet |
Category | Orientation User Selectable |
Manufacturer Hirose Electric Co Ltd | Termination Wire Leads |
Series | Shielding Unshielded |
Packaging Bag | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) | Contact Finish Gold |
Number of Ports 1 | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Rows 1 | Base Product Number |
Mounting Type Panel Mount |