



TM2REA-1806(50) | |
|---|---|
DigiKey Part Number | H11277-ND |
Manufacturer | |
Manufacturer Product Number | TM2REA-1806(50) |
Description | CONN MOD JACK 6P2C R/A UNSHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p2c (RJ11) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | TM2REA-1806(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p2c (RJ11) | |
Number of Ports | 3 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹510.66000 | ₹510.66 |
| 10 | ₹433.96700 | ₹4,339.67 |
| 30 | ₹401.56967 | ₹12,047.09 |
| 60 | ₹382.37317 | ₹22,942.39 |
| 120 | ₹364.11650 | ₹43,693.98 |
| 270 | ₹343.87015 | ₹92,844.94 |
| 510 | ₹328.78761 | ₹1,67,681.68 |
| 1,020 | ₹313.10587 | ₹3,19,367.99 |
| 2,520 | ₹293.76998 | ₹7,40,300.35 |