
TM2REA-1818(50) | |
|---|---|
DigiKey Part Number | H11264-ND |
Manufacturer | |
Manufacturer Product Number | TM2REA-1818(50) |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | TM2REA-1818(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 3 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹895.52000 | ₹895.52 |
| 10 | ₹761.14300 | ₹7,611.43 |
| 30 | ₹704.33100 | ₹21,129.93 |
| 60 | ₹670.70617 | ₹40,242.37 |
| 120 | ₹638.69683 | ₹76,643.62 |
| 270 | ₹603.19296 | ₹1,62,862.10 |
| 510 | ₹576.74461 | ₹2,94,139.75 |
| 1,020 | ₹549.24925 | ₹5,60,234.23 |