
TM3RA1-66(50) | |
|---|---|
DigiKey Part Number | TM3RA1-66(50)-ND |
Manufacturer | |
Manufacturer Product Number | TM3RA1-66(50) |
Description | MODULAR JACK LOW PROFILE BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector |
EDA/CAD Models | TM3RA1-66(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | - | |
Number of Positions/Contacts | - | |
Mounting Type | - | |
Orientation | - | |
Termination | - | |
Shielding | - | |
Ratings | - | |
Features | - | |
LED Color | - | |
Ingress Protection | - | |
Tab Direction | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | ₹211.29925 | ₹25,355.91 |
