



TM5RE1-64(20) | |
|---|---|
DigiKey Part Number | H11257-ND |
Manufacturer | |
Manufacturer Product Number | TM5RE1-64(20) |
Description | CONN MOD JACK 6P4C R/A UNSHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | TM5RE1-64(20) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹263.72000 | ₹263.72 |
| 10 | ₹224.20600 | ₹2,242.06 |
| 25 | ₹210.15320 | ₹5,253.83 |
| 50 | ₹200.10760 | ₹10,005.38 |
| 100 | ₹190.54670 | ₹19,054.67 |
| 300 | ₹176.32653 | ₹52,897.96 |
| 500 | ₹170.08496 | ₹85,042.48 |
| 1,000 | ₹161.96938 | ₹1,61,969.38 |
| 2,500 | ₹151.83652 | ₹3,79,591.30 |