Image for TNC(R)J-U.FLJ-PA-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNC(R)J-U.FLJ-PA-2

DigiKey Part Number
26-TNC(R)J-U.FLJ-PA-2-ND
Manufacturer
Manufacturer Product Number
TNC(R)J-U.FLJ-PA-2
Description
COAX ADAPT RP-TNC TO U.FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector U.FL (UMCC) Jack, Male Pin To RP-TNC Jack, Male Pin 50 Ohms
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
U.FL (UMCC) Jack, Male Pin
Convert To (Adapter End)
RP-TNC Jack, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Snap-On, Threaded
Frequency - Max
6 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Zinc Alloy
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
30
Insertion Loss
-
Operating Temperature
-40°C ~ 90°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
50₹321.19360₹16,059.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.