
U.FL-LPHF6-066N1-A-200 | |
---|---|
DigiKey Part Number | 26-U.FL-LPHF6-066N1-A-200-ND |
Manufacturer | Hirose Electric Co Ltd |
Manufacturer Product Number | U.FL-LPHF6-066N1-A-200 |
Description | COAX CBL U.FL TO CABLE 7.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to Cable 1.32mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to Cable | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.32mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹434.83000 | ₹434.83 |
10 | ₹369.51300 | ₹3,695.13 |
25 | ₹346.33440 | ₹8,658.36 |
50 | ₹329.79340 | ₹16,489.67 |
100 | ₹314.04200 | ₹31,404.20 |
300 | ₹290.61760 | ₹87,185.28 |
500 | ₹280.33320 | ₹1,40,166.60 |
1,000 | ₹266.96275 | ₹2,66,962.75 |
2,500 | ₹250.26632 | ₹6,25,665.80 |