
UG-88/U(46) | |
|---|---|
DigiKey Part Number | UG-88/U(46)-ND |
Manufacturer | |
Manufacturer Product Number | UG-88/U(46) |
Description | CONN RF COAX PLUG STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 1 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 1000 |
Cable Group RG-55, 58 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UG-88/U(40) | Hirose Electric Co Ltd | 89 | H122954-ND | ₹2,022.14000 | Parametric Equivalent |
| UG-88/U(41) | Hirose Electric Co Ltd | 3 | UG-88/U(41)-ND | ₹1,723.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,689.46000 | ₹1,689.46 |
| 10 | ₹1,435.99600 | ₹14,359.96 |
| 25 | ₹1,346.01600 | ₹33,650.40 |
| 50 | ₹1,281.79200 | ₹64,089.60 |
| 100 | ₹1,220.63410 | ₹1,22,063.41 |
| 250 | ₹1,144.27188 | ₹2,86,067.97 |
| 500 | ₹1,089.72082 | ₹5,44,860.41 |
