Image for X.FL-2LP-044H2TS-A-94.5SM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X.FL-2LP-044H2TS-A-94.5SM

DigiKey Part Number
26-X.FL-2LP-044H2TS-A-94.5SM-ND
Manufacturer
Manufacturer Product Number
X.FL-2LP-044H2TS-A-94.5SM
Description
COAX CBL X.FL TO X.FL 3.7"
Customer Reference
Detailed Description
Cable Assembly Coaxial X.FL to X.FL 3.720" (94.50mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Obsolete
Style
X.FL to X.FL
1st Connector
X.FL Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
X.FL Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.720" (94.50mm)
Cable Type
-
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable