
ZE05-26/2(M)DS-HU/R | |
|---|---|
DigiKey Part Number | 26-ZE05-26/2(M)DS-HU/R-ND |
Manufacturer | |
Manufacturer Product Number | ZE05-26/2(M)DS-HU/R |
Description | ZE05-26/2(M)DS-HU/R |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 28 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | ₹201.77886 | ₹42,373.56 |