
943156064 | |
|---|---|
DigiKey Part Number | 943156064-ND |
Manufacturer | |
Manufacturer Product Number | 943156064 |
Description | INDUSTRIAL HIVISION, 64 NODES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Integrated Software Environment (ISE) 5 Years Networking |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Integrated Software Environment (ISE) | |
Applications | Networking | |
Edition | Full | |
License Length | 5 Years | |
License - User Details | - | |
Operating System | Linux, Windows | |
Utilized IC / Part | - | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,23,667.81000 | ₹6,23,667.81 |