Integrated Software Environment (ISE) 5 Years Networking
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

943156124

DigiKey Part Number
943156124-ND
Manufacturer
Manufacturer Product Number
943156124
Description
INDUSTRIAL HIVISION, 1024 NODES
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Integrated Software Environment (ISE) 5 Years Networking
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirschmann
Series
-
Packaging
Bulk
Part Status
Active
Type
Integrated Software Environment (ISE)
Applications
Networking
Edition
Full
License Length
5 Years
License - User Details
-
Operating System
Linux, Windows
Utilized IC / Part
-
Media Delivery Type
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹17,96,803.13000₹17,96,803.13
Manufacturers Standard Package