
943662080 | |
|---|---|
DigiKey Part Number | 943662080-ND |
Manufacturer | |
Manufacturer Product Number | 943662080 |
Description | RPS 80 EEC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
DC Voltage - Input (Min) | 110V | |
DC Voltage - Input (Max) | 120V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Voltage - Isolation | 4 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm) | |
Approval Agency | CE | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37,882.90000 | ₹37,882.90 |