New Product
AC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPSS120-24V EEC

DigiKey Part Number
1797-RPSS120-24VEEC-ND
Manufacturer
Manufacturer Product Number
RPSS120-24V EEC
Description
DIN RAIL 24 V POWER SUPPLY UNIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirschmann
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
90 ~ 240 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
120W
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
IP20
Size / Dimension
4.60" L x 1.18" W x 4.87" H (116.8mm x 30.0mm x 123.6mm)
Approval Agency
CE, BIS, RCM, UKCA
Standard Number
61010-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹17,701.61000₹17,701.61
10₹15,558.05500₹1,55,580.55
25₹14,779.29960₹3,69,482.49
50₹14,216.10200₹7,10,805.10
Manufacturers Standard Package