
SPIDER-SL-44-08T1999999TY9HHHH | |
|---|---|
DigiKey Part Number | 1797-SPIDER-SL-44-08T1999999TY9HHHH-ND |
Manufacturer | |
Manufacturer Product Number | SPIDER-SL-44-08T1999999TY9HHHH |
Description | NETWORK SWITCH-UNMANAGED 8 PORT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP30 |
Datasheet | Datasheet |
Category | Copper Type 10/100/1000 |
Manufacturer Hirschmann | PoE Ports 8 |
Packaging Bulk | Connector Type RJ45 |
Part Status Active | Voltage - Input 12V ~ 57V |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 8 | Operating Temperature -40°C ~ 70°C |
Copper Ports 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,10,332.22000 | ₹1,10,332.22 |