
TP002SP0.6 | |
|---|---|
DigiKey Part Number | 3848-TP002SP0.6-ND |
Manufacturer | |
Manufacturer Product Number | TP002SP0.6 |
Description | Extra-Slim Transverse Probe |
Customer Reference | |
Detailed Description | 59.055" (1500.00mm) Temperature Probe |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirst Magnetic Instruments Ltd | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Temperature Probe | |
Usage | - | |
Tip Type | - | |
Plug Type | - | |
Probe Temperature Range | - | |
Cable Length | 59.055" (1500.00mm) | |
Cable Insulation | - | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |