EtherNet/IP™, PROFIBUS® Gateway DB-9, RJ-45, RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB7800-F

DigiKey Part Number
1976-1025-ND
Manufacturer
Manufacturer Product Number
AB7800-F
Description
PROFIBUS-ETHERNET/IP ADAPTER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EtherNet/IP™, PROFIBUS® Gateway DB-9, RJ-45, RS-232
Datasheet
 Datasheet
EDA/CAD Models
AB7800-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HMS Networks
Series
-
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
EtherNet/IP™, PROFIBUS®
Frequency
-
Applications
General Purpose
Interface
DB-9, RJ-45, RS-232
Sensitivity
-
Power - Output
-
Data Rate (Max)
1Mbps
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,50,682.69000₹1,50,682.69
Manufacturers Standard Package