MFR Recommended

INBACSAM064O000 | |
|---|---|
DigiKey Part Number | 1976-INBACSAM064O000-ND |
Manufacturer | |
Manufacturer Product Number | INBACSAM064O000 |
Description | SAMSUNG NASA VRF SYSTEMS TO BACN |
Customer Reference | |
Detailed Description | Gateway Ethernet, RJ45, USB |
Datasheet | Datasheet |
Category | Frequency 50Hz ~ 60Hz |
Manufacturer HMS Networks | Applications General Purpose |
Packaging Box | Interface Ethernet, RJ45, USB |
Part Status Obsolete | Data Rate (Max) 115.2kBaud |
Function Gateway |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN770AIR00MO000 | HMS Networks | 0 | 1976-IN770AIR00MO000-ND | ₹4,32,275.88000 | MFR Recommended |
