
A8N86 | |
|---|---|
DigiKey Part Number | 1441-A8N86-ND |
Manufacturer | |
Manufacturer Product Number | A8N86 |
Description | ENCLOSURE 8.00X8.00X6.00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 6.000" L x 6.000" W (152.40mm x 152.40mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | A8N86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.000" L x 6.000" W (152.40mm x 152.40mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 36.0in² (232cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 0.060" (1.52mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,130.84000 | ₹13,130.84 |
