
A10R86 | |
|---|---|
DigiKey Part Number | 1441-1034-ND |
Manufacturer | |
Manufacturer Product Number | A10R86 |
Description | JUNCTION BOX STL 10"L X 7.99"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 10.000" L x 7.992" W (254.00mm x 203.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A10R86 Models |
Category | Design Cover Included |
Mfr | Material |
Packaging Bulk | Color Gray |
Part Status Active | Thickness 0.118" (3.00mm) |
Container Type Junction Box | Features Knockouts, Wall Mount |
Size / Dimension 10.000" L x 7.992" W (254.00mm x 203.00mm) | Ratings |
Height 5.984" (152.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 80.0in² (516cm²) | Weight 7.7 lbs (3.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,501.24000 | ₹9,501.24 |
| 5 | ₹8,121.90600 | ₹40,609.53 |
| 10 | ₹7,591.30400 | ₹75,913.04 |
| 25 | ₹7,338.39760 | ₹1,83,459.94 |