
A12N12P | |
|---|---|
DigiKey Part Number | 1441-1064-ND |
Manufacturer | |
Manufacturer Product Number | A12N12P |
Description | PANEL N1 10.25X10.25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 10.250" L x 10.250" W (260.35mm x 260.35mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel | |
Features | Mounting Hardware | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 10.250" L x 10.250" W (260.35mm x 260.35mm) | |
Color | White | |
Material | Metal, Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,622.25000 | ₹2,622.25 |
| 5 | ₹2,241.86800 | ₹11,209.34 |
| 10 | ₹2,095.47400 | ₹20,954.74 |
| 25 | ₹1,916.42600 | ₹47,910.65 |
| 50 | ₹1,791.24000 | ₹89,562.00 |
| 100 | ₹1,728.60030 | ₹1,72,860.03 |




