
A12R128 | |
|---|---|
DigiKey Part Number | 1441-1076-ND |
Manufacturer | |
Manufacturer Product Number | A12R128 |
Description | JUNCTION BOX STEEL 12"L X 12"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 12.008" L x 12.008" W (305.00mm x 305.00mm) X 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A12R128 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 12.008" L x 12.008" W (305.00mm x 305.00mm) | |
Height | 7.992" (203.00mm) | |
Area (L x W) | 144in² (929cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Knockouts, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 14 lbs (6.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,527.70000 | ₹14,527.70 |
| 5 | ₹12,418.34000 | ₹62,091.70 |
| 10 | ₹11,822.97400 | ₹1,18,229.74 |