Junction Box Metal, Aluminum Natural Cover Included 15.984" L x 12.008" W (406.00mm x 305.00mm) X 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A16H1206ALLP

DigiKey Part Number
1441-1109-ND
Manufacturer
Manufacturer Product Number
A16H1206ALLP
Description
JUNCTION BOX ALUM 16"L X 12"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Aluminum Natural Cover Included 15.984" L x 12.008" W (406.00mm x 305.00mm) X 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A16H1206ALLP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Junction Box
Size / Dimension
15.984" L x 12.008" W (406.00mm x 305.00mm)
Height
5.984" (152.00mm)
Area (L x W)
192in² (1239cm²)
Design
Cover Included
Material
Color
Natural
Thickness
-
Features
Sealing Gasket, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
11 lbs (5 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,22,202.26000₹1,22,202.26
Manufacturers Standard Package