Metal, Steel Panel 17.000" L x 14.500" W (431.80mm x 368.30mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A20N16MP

DigiKey Part Number
1441-1143-ND
Manufacturer
Manufacturer Product Number
A20N16MP
Description
PANEL N1 17.00X14.50
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel 17.000" L x 14.500" W (431.80mm x 368.30mm) White
Datasheet
 Datasheet
EDA/CAD Models
A20N16MP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Enclosures
Manufacturer
Hoffman Enclosures, Inc.
Size / Dimension
17.000" L x 14.500" W (431.80mm x 368.30mm)
Packaging
Bulk
Color
White
Part Status
Active
Material
Metal, Steel
Type
Panel
Base Product Number
Features
Mounting Hardware
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,759.01000₹4,759.01
5₹4,068.12800₹20,340.64
10₹3,802.45500₹38,024.55
25₹3,477.58960₹86,939.74
50₹3,375.66280₹1,68,783.14
Manufacturers Standard Package